
1623863-8 | |
|---|---|
DigiKey Part Number | 1623863-8-ND |
Manufacturer | |
Manufacturer Product Number | 1623863-8 |
Description | TRIMMER 50KOHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.284" x 0.185" Face (7.20mm x 4.70mm) |
Tolerance ±10% |

