
1-2176742-2 | |
|---|---|
DigiKey Part Number | 1712-1-2176742-2TR-ND - Tape & Reel (TR) 1712-1-2176742-2CT-ND - Cut Tape (CT) 1712-1-2176742-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176742-2 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176742-2 Models |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 100 | ¥6.05000 | ¥605 |
| 1,000 | ¥4.97400 | ¥4,974 |
| 5,000 | ¥4.33840 | ¥21,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.09030 | ¥40,903 |
| 20,000 | ¥3.85665 | ¥77,133 |
| 30,000 | ¥3.72633 | ¥111,790 |
| 50,000 | ¥3.56850 | ¥178,425 |
| 70,000 | ¥3.46830 | ¥242,781 |
| 100,000 | ¥3.36521 | ¥336,521 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

