
1-1625932-1 | |
|---|---|
DigiKey Part Number | 1-1625932-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1625932-1 |
Description | POT 470 OHM 1W CERMET LINEAR |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 0.75% |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Termination Style PC Pins |
Resistance (Ohms) 470 | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 1.500" (38.10mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.512" Dia (13.00mm) |
Number of Gangs 1 | Base Product Number |

