
M5134-000004-025PG | |
|---|---|
DigiKey Part Number | 223-1044-ND |
Manufacturer | |
Manufacturer Product Number | M5134-000004-025PG |
Description | TRANSDUCER 0.5-4.5VDC 25PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 7/16" (11.11mm) O-Ring |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 50PSI (344.74kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 25PSI (172.37kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0.5 V ~ 4.5 V |

