
4426-015G | |
|---|---|
DigiKey Part Number | 2266-4426-015G-ND |
Manufacturer | |
Manufacturer Product Number | 4426-015G |
Description | SENSOR GAUGE PRESS 15PSI 6DIP PC |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.4mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 20V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.13" (3.4mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PCB |
Pressure Type Vented Gauge | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output 0 mV ~ 90 mV (12V) | Package / Case 6-DIP Module |
Accuracy ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17,749.00000 | ¥17,749 |
| 3 | ¥17,039.66667 | ¥51,119 |
| 13 | ¥16,357.38462 | ¥212,646 |
| Unit Price without JCT: | ¥17,749.00000 |
|---|---|
| Unit Price with JCT: | ¥19,523.90000 |

