
HUM-900-RC-UFL | |
|---|---|
DigiKey Part Number | HUM-900-RC-UFL-ND |
Manufacturer | |
Manufacturer Product Number | HUM-900-RC-UFL |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FHSS, FSK | |
Frequency | 900MHz | |
Data Rate | - | |
Power - Output | 9.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | Parallel, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25.5mA | |
Current - Transmitting | 22mA ~ 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 27-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,672.00000 | ¥5,672 |
| Unit Price without JCT: | ¥5,672.00000 |
|---|---|
| Unit Price with JCT: | ¥6,239.20000 |

