
FCTN-RLY4-418-2 | |
|---|---|
DigiKey Part Number | FCTN-RLY4-418-2-ND |
Manufacturer | |
Manufacturer Product Number | FCTN-RLY4-418-2 |
Description | MODULE 4 POS RECEIVER 418MHZ |
Customer Reference | |
Detailed Description | RF Receiver, Relay 418MHz OOK Receiver, Latched Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver, Relay | |
Modulation or Protocol | OOK | |
Frequency | 418MHz | |
Applications | General Purpose | |
Interface | Receiver, Latched Output | |
Sensitivity | -112dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 4 Positions | |
Voltage - Supply | 7V ~ 30V | |
Base Product Number |

