
ANT-W63-FPC-LV150UF | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC-LV150UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-LV150UF |
Description | ANT WIFI6 FPC 45X7 150MM UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-LV150UF Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.5, 1.6 |
Series | Gain 4.8dBi, 6.3dBi, 7.4dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF1, U.FL |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.522GHz, 6.537GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | Applications 802.11b/g, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥405.49500 | ¥405,495 |
| Unit Price without JCT: | ¥405.49500 |
|---|---|
| Unit Price with JCT: | ¥446.04450 |

