
ANT-GNRM-L12A-5 | |
|---|---|
DigiKey Part Number | 343-ANT-GNRM-L12A-5-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNRM-L12A-5 |
Description | ANTENNA, REMOTE ACTIVE CERAMIC P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2045GHz, 1.228GHz, 1.247GHz, 1.561GHz, 1.575GHz, 1.6015GHz | |
Frequency Range | 1.202GHz ~ 1.207GHz, 1.246GHz ~ 1.248GHz, 1.601GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.1, 1.2, 1.5, 1.6, 1.7 | |
Return Loss | -11.6dB, -13.3dB, -14.4dB, -19.2dB, -25dB | |
Gain | 25dBi, 27.4dBi, 23.4dBi, 28.4dBi, 32.4dBi, 32.4dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥10,576.07000 | ¥2,115,214 |
| Unit Price without JCT: | ¥10,576.07000 |
|---|---|
| Unit Price with JCT: | ¥11,633.67700 |

