
UTRA4301S3NW-001 | |
---|---|
DigiKey Part Number | UTRA4301S3NW-001-ND |
Manufacturer | |
Manufacturer Product Number | UTRA4301S3NW-001 |
Description | RF ANT 460MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 430MHz ~ 490MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.6dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.409" (86.60mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ¥4,796.75000 | ¥95,935 |
Unit Price without JCT: | ¥4,796.75000 |
---|---|
Unit Price with JCT: | ¥5,276.42500 |