TRAB4203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity
In Stock: 0
Unit Price: ¥6,993.10000
Datasheet
Image for TRAB4203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB4203

DigiKey Part Number
TRAB4203-ND
Manufacturer
Manufacturer Product Number
TRAB4203
Description
ANT PHANTOM NMO 420-430MHZ BK
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
425MHz
Frequency Range
420MHz ~ 430MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes