
SL8025WP72NM | |
---|---|
DigiKey Part Number | SL8025WP72NM-ND |
Manufacturer | |
Manufacturer Product Number | SL8025WP72NM |
Description | RF ANT 850MHZ/900MHZ PANEL CAB |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, UMTS Panel N Type Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 1.8m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.250" (31.75mm) | |
Applications | DCS, GSM, UMTS | |
Base Product Number |