32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
354163-E
354163-E

354163-E

DigiKey Part Number
2684-354163-E-ND
Manufacturer
Manufacturer Product Number
354163-E
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
354163-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32 (24 + 8 Power)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
1
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,979.00000¥1,979
10¥1,681.60000¥16,816
25¥1,576.24000¥39,406
62¥1,478.35484¥91,658
124¥1,407.80645¥174,568
310¥1,319.72903¥409,116
558¥1,266.16487¥706,520
1,054¥1,210.67457¥1,276,051
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,979.00000
Unit Price with JCT:¥2,176.90000