



254123-E | |
|---|---|
DigiKey Part Number | 2684-254123-E-ND |
Manufacturer | |
Manufacturer Product Number | 254123-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,053.00000 | ¥4,053 |
| 10 | ¥3,445.20000 | ¥34,452 |
| 42 | ¥3,113.45238 | ¥130,765 |
| 84 | ¥2,964.90476 | ¥249,052 |
| 126 | ¥2,881.34127 | ¥363,049 |
| 252 | ¥2,743.97619 | ¥691,482 |
| 504 | ¥2,613.18651 | ¥1,317,046 |
| Unit Price without JCT: | ¥4,053.00000 |
|---|---|
| Unit Price with JCT: | ¥4,458.30000 |


