
173800-E | |
|---|---|
DigiKey Part Number | 2684-173800-E-ND |
Manufacturer | |
Manufacturer Product Number | 173800-E |
Description | IDCCS SMC 1,27 12 * AU AUI 200 P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,290.00000 | ¥3,290 |
| 20 | ¥2,662.85000 | ¥53,257 |
| 40 | ¥2,535.77500 | ¥101,431 |
| 60 | ¥2,464.28333 | ¥147,857 |
| 100 | ¥2,377.09000 | ¥237,709 |
| 260 | ¥2,222.24615 | ¥577,784 |
| 500 | ¥2,122.16600 | ¥1,061,083 |
| Unit Price without JCT: | ¥3,290.00000 |
|---|---|
| Unit Price with JCT: | ¥3,619.00000 |

