Parametric Equivalent



1SNK710065R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK710065R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710065R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue, Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710065R0000 Models |
Category | Current - IEC 57 A |
Manufacturer TE Connectivity ENTRELEC | Current - UL 55 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue, Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.0mm | Stripping Length 15mm |
Termination Style Push In, Spring | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK710063R0000 | TE Connectivity ENTRELEC | 20 | 2109-1SNK710063R0000-ND | ¥1,715.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,262.00000 | ¥3,262 |
| 20 | ¥2,132.65000 | ¥42,653 |
| 40 | ¥1,971.67500 | ¥78,867 |
| 60 | ¥1,892.35000 | ¥113,541 |
| 100 | ¥1,806.19000 | ¥180,619 |
| 260 | ¥1,680.16154 | ¥436,842 |
| 500 | ¥1,615.41400 | ¥807,707 |
| 1,000 | ¥1,561.71100 | ¥1,561,711 |
| Unit Price without JCT: | ¥3,262.00000 |
|---|---|
| Unit Price with JCT: | ¥3,588.20000 |


