Parametric Equivalent

DRC14-40PB | |
|---|---|
DigiKey Part Number | 1734-DRC14-40PB-ND |
Manufacturer | |
Manufacturer Product Number | DRC14-40PB |
Description | REC, 40P, BLK, N, B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.216" (5.49mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.216" (5.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC14-40PBE | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC14-40PBE-ND | ¥3,532.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥2,954.59200 | ¥369,324 |
| Unit Price without JCT: | ¥2,954.59200 |
|---|---|
| Unit Price with JCT: | ¥3,250.05120 |


