
1-2600026-0 | |
|---|---|
DigiKey Part Number | 2266-1-2600026-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600026-0 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Orange |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Retail Package | Color Orange |
Part Status Active | Features Cap (Cover), Heat Shrink, Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ¥371.94286 | ¥13,018 |
| 70 | ¥337.11429 | ¥23,598 |
| 105 | ¥276.97143 | ¥29,082 |
| 280 | ¥243.73929 | ¥68,247 |
| 525 | ¥223.16381 | ¥117,161 |
| Unit Price without JCT: | ¥371.94286 |
|---|---|
| Unit Price with JCT: | ¥409.13715 |

