
YHDP24-24-18PEL024 | |
---|---|
DigiKey Part Number | 1734-YHDP24-24-18PEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-24-18PEL024 |
Description | RCPT, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-24-18PEL024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Threading Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,394.00000 | ¥3,394 |
10 | ¥2,884.80000 | ¥28,848 |
30 | ¥2,669.50000 | ¥80,085 |
60 | ¥2,542.13333 | ¥152,528 |
120 | ¥2,420.86667 | ¥290,504 |
270 | ¥2,286.37778 | ¥617,322 |
510 | ¥2,186.16863 | ¥1,114,946 |
Unit Price without JCT: | ¥3,394.00000 |
---|---|
Unit Price with JCT: | ¥3,733.40000 |