
SRK-PC-080-35-601 | |
|---|---|
DigiKey Part Number | 1734-1964-ND |
Manufacturer | |
Manufacturer Product Number | SRK-PC-080-35-601 |
Description | CONTACT PIN SZ 8 CRIMP SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | SRK-PC-080-35-601 Models |
Category | Contact Size 8 |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge or Range - mm² 35mm² |
Series | Contact Termination Crimp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Termination Finish Silver |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,507.79000 | ¥452,337 |
| Unit Price without JCT: | ¥1,507.79000 |
|---|---|
| Unit Price with JCT: | ¥1,658.56900 |

