
MS3472W14-12PX | |
|---|---|
DigiKey Part Number | MS3472W14-12PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3472W14-12PX |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding |
Grade Military | Current Rating (Amps) 7.5A, 13A |
Qualification MIL-DTL-26482 G Series II | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert 14-12 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |

