



AGRF1200 | |
|---|---|
DigiKey Part Number | AGRF1200HF-ND |
Manufacturer | |
Manufacturer Product Number | AGRF1200 |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 8.6 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 12 A | Size / Dimension 0.689" L x 0.138" W (17.50mm x 3.50mm) |
Current - Trip (It) 22.1 A | Height - Seated (Max) 1.134" (28.80mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 8 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 5 | ¥179.20000 | ¥896 |
| 10 | ¥165.40000 | ¥1,654 |
| 50 | ¥137.14000 | ¥6,857 |
| 100 | ¥126.52000 | ¥12,652 |
| 250 | ¥113.70400 | ¥28,426 |
| 500 | ¥104.84600 | ¥52,423 |
| 1,000 | ¥96.63500 | ¥96,635 |
| 5,000 | ¥86.00100 | ¥430,005 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

