
DTS26Z15-18SA-6149 | |
|---|---|
DigiKey Part Number | DTS26Z15-18SA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS26Z15-18SA-6149 |
Description | DTS26Z15-18SA-6149 |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Zinc Nickel |
Part Status Obsolete | Housing Color Black |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

