
DTS26G09-35PA-6149 | |
|---|---|
DigiKey Part Number | DTS26G09-35PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS26G09-35PA-6149 |
Description | DTS26G09-35PA-6149 |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F09-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35AA[V001]-ND | ¥48,453.48000 | Parametric Equivalent |
| DTS26F09-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F09-35PA-6149[V001]-ND | ¥23,646.16000 | Parametric Equivalent |
| DTS26W09-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35AA[V001]-ND | ¥34,676.68000 | Parametric Equivalent |
| DTS26W09-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W09-35PA-6149[V001]-ND | ¥27,593.06000 | Parametric Equivalent |


