
DTS26F13-98PN-6149 | |
|---|---|
DigiKey Part Number | DTS26F13-98PN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS26F13-98PN-6149 |
Description | PLUG ASSY |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS26F13-98AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-98AN[V001]-ND | ¥32,913.06000 | Parametric Equivalent |
| DTS26F13-98PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26F13-98PN-6149[V001]-ND | ¥32,913.06000 | Parametric Equivalent |
| DTS26W13-98AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W13-98AN[V001]-ND | ¥24,799.04000 | Parametric Equivalent |
| DTS26W13-98PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26W13-98PN-6149[V001]-ND | ¥19,140.42593 | Parametric Equivalent |
| D38999/26WC98PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26WC98PN(LC)-ND | ¥6,295.38000 | Parametric Equivalent |




