
DT13-4P-G003 | |
|---|---|
DigiKey Part Number | 1734-DT13-4P-G003-ND |
Manufacturer | |
Manufacturer Product Number | DT13-4P-G003 |
Description | HDR, 4P, GRY, RA, AU/NI/CU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-4P-G003 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ¥2,721.89048 | ¥571,597 |
| Unit Price without JCT: | ¥2,721.89048 |
|---|---|
| Unit Price with JCT: | ¥2,994.07953 |


