




DT06-12SC-CE01 | |
|---|---|
DigiKey Part Number | 1734-1613-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-CE01 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-CE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,185.00000 | ¥1,185 |
| 10 | ¥1,006.90000 | ¥10,069 |
| 25 | ¥943.80000 | ¥23,595 |
| 50 | ¥898.74000 | ¥44,937 |
| 100 | ¥855.84000 | ¥85,584 |
| 450 | ¥769.69333 | ¥346,362 |
| 900 | ¥732.98556 | ¥659,687 |
| 1,350 | ¥712.33778 | ¥961,656 |
| Unit Price without JCT: | ¥1,185.00000 |
|---|---|
| Unit Price with JCT: | ¥1,303.50000 |

