![Image for DBC53H-12-10PN [V0A1] is not available Image for DBC53H-12-10PN [V0A1] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DBC53H-12-10PN [V0A1] | |
|---|---|
DigiKey Part Number | DBC53H-12-10PN[V0A1]-ND |
Manufacturer | |
Manufacturer Product Number | DBC53H-12-10PN [V0A1] |
Description | HERM RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series II | Operating Temperature -55°C ~ 200°C |
Shell Size - Insert 12-10 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Silicone |
Termination Solder Cup | Applications Aerospace, Military |
Fastening Type Bayonet Lock | Base Product Number |

