Parametric Equivalent
Parametric Equivalent

D38999/24GB98PB | |
|---|---|
DigiKey Part Number | D38999/24GB98PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GB98PB |
Description | D38999/24GB98PB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-98 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-98HB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-98HBV001-ND | ¥35,285.36000 | Parametric Equivalent |
| DTS24F11-98PB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-98PB[V001]-ND | ¥34,354.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥81,146.36000 | ¥4,057,318 |
| Unit Price without JCT: | ¥81,146.36000 |
|---|---|
| Unit Price with JCT: | ¥89,260.99600 |

