
CTJ720E01B-6200 | |
|---|---|
DigiKey Part Number | CTJ720E01B-6200-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720E01B-6200 |
Description | CONN GRND BLOCK SZ20 0.955" L |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 1 |
Packaging Bag | Size / Dimension 0.955" L x 0.740" W x 0.580" H (24.26mm x 18.80mm x 14.73mm) |
Part Status Active | Base Product Number |
Type Ground Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | ¥11,602.87037 | ¥626,555 |
| Unit Price without JCT: | ¥11,602.87037 |
|---|---|
| Unit Price with JCT: | ¥12,763.15741 |

