
CTJ620E12N-5145 | |
|---|---|
DigiKey Part Number | CTJ620E12N-5145-ND |
Manufacturer | |
Manufacturer Product Number | CTJ620E12N-5145 |
Description | CONN MOD SZ20 0.865"L X 0.652" W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 12 |
Packaging Bag | Size / Dimension 0.865" L x 0.652" W x 0.510" H (21.97mm x 16.56mm x 12.95mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥17,481.12000 | ¥437,028 |
| Unit Price without JCT: | ¥17,481.12000 |
|---|---|
| Unit Price with JCT: | ¥19,229.23200 |

