cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGC-11-A03N

DigiKey Part Number
AGC-11-A03N-ND
Manufacturer
Manufacturer Product Number
AGC-11-A03N
Description
CONN BACKSHELL SZ11 BLACK M22
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Grounding M22x1 11
Datasheet
 Datasheet
EDA/CAD Models
AGC-11-A03N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Grounding
Cable Opening
-
Diameter - Outside
1.075" (27.30mm)
Shell Size - Insert
11
Thread Size
M22x1
Cable Exit
180°
Material
Composite
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
26¥38,213.23077¥993,544
Unit Price without JCT:¥38,213.23077
Unit Price with JCT:¥42,034.55385