Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACT20JE35JN-6149 | |
|---|---|
DigiKey Part Number | ACT20JE35JN-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT20JE35JN-6149 |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JE35BN | TE Connectivity Deutsch Connectors | 0 | ACT20JE35BN-ND | ¥52,620.91000 | Parametric Equivalent |
| ACT20ME35BN | TE Connectivity Deutsch Connectors | 0 | ACT20ME35BN-ND | ¥52,864.03906 | Parametric Equivalent |
| D38999/20ME35SN(LC) | Amphenol Aerospace Operations | 25 | 1178-D38999/20ME35SN(LC)-ND | ¥25,606.00000 | Parametric Equivalent |


