
ABC06N-12S | |
|---|---|
DigiKey Part Number | ABC06N-12S-ND |
Manufacturer | |
Manufacturer Product Number | ABC06N-12S |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Plug | Color Black |
Contact Type Female Socket | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥15,007.50000 | ¥750,375 |
| Unit Price without JCT: | ¥15,007.50000 |
|---|---|
| Unit Price with JCT: | ¥16,508.25000 |

