10 Position Rectangular Receptacle Connector Crimp 22-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC03N-22S

DigiKey Part Number
1508-1267-ND
Manufacturer
Manufacturer Product Number
ABC03N-22S
Description
IN-LINE RECP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Crimp 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
ABC03N-22S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Deutsch Connectors
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Gauge
22-28 AWG
Connector Type
Receptacle
Color
Black
Contact Type
Female Socket
Base Product Number
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥16,085.00000¥16,085
10¥13,672.60000¥136,726
25¥12,817.16000¥320,429
50¥12,206.16000¥610,308
100¥11,624.42000¥1,162,442
Manufacturers Standard Package
Unit Price without JCT:¥16,085.00000
Unit Price with JCT:¥17,693.50000