Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-6S 10-06 SN-L | |
|---|---|
DigiKey Part Number | 983-6S10-06SN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6S 10-06 SN-L |
Description | 983-6S 10-06 SN-L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-15 KE 7-10-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-15KE7-10-06SN-L-ND | ¥12,748.52128 | Parametric Equivalent |
| 983-15 KV 7-10-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-15KV7-10-06SN-L-ND | ¥14,619.90000 | Parametric Equivalent |
| 983-15 SE 7-10-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-06SN-L-ND | ¥17,300.10811 | Parametric Equivalent |
| 983-15 SE 7-10-06 SN-L-A1499 | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-06SN-L-A1499-ND | ¥20,668.55556 | Parametric Equivalent |
| 983-6SE 10-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 983-6SE10-06SN-L-ND | ¥11,012.47368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥11,421.96000 | ¥571,098 |
| Unit Price without JCT: | ¥11,421.96000 |
|---|---|
| Unit Price with JCT: | ¥12,564.15600 |



