Parametric Equivalent
Parametric Equivalent

983-6K 18-14 S6 L | |
|---|---|
DigiKey Part Number | 983-6K18-14S6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6K 18-14 S6 L |
Description | 983-6K 18-14 S6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 6 |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-15 KE 7-18-14 S6 L | TE Connectivity Deutsch Connectors | 0 | 983-15KE7-18-14S6L-ND | ¥23,337.85714 | Parametric Equivalent |
| 983-6S 18-14 S6 L | TE Connectivity Deutsch Connectors | 0 | 983-6S18-14S6L-ND | ¥17,502.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ¥16,873.18421 | ¥641,181 |
| Unit Price without JCT: | ¥16,873.18421 |
|---|---|
| Unit Price with JCT: | ¥18,560.50263 |


