
983-6K 14-15 SN | |
|---|---|
DigiKey Part Number | 983-6K14-15SN-ND |
Manufacturer | |
Manufacturer Product Number | 983-6K 14-15 SN |
Description | 983-6K 14-15 SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 15 | Shielding |
Shell Size - Insert 14-15 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥15,390.20000 | ¥384,755 |
| Unit Price without JCT: | ¥15,390.20000 |
|---|---|
| Unit Price with JCT: | ¥16,929.22000 |

