
983-3W-C 20 | |
---|---|
DigiKey Part Number | 983-3W-C20-ND |
Manufacturer | |
Manufacturer Product Number | 983-3W-C 20 |
Description | 983-3W-C 20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | 983 Series Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
93 | ¥6,211.38710 | ¥577,659 |
Unit Price without JCT: | ¥6,211.38710 |
---|---|
Unit Price with JCT: | ¥6,832.52581 |