
732-8255-12 | |
|---|---|
DigiKey Part Number | 732-8255-12-ND |
Manufacturer | |
Manufacturer Product Number | 732-8255-12 |
Description | 732-8255-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.274" (6.95mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Unshrouded |
Series | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Contact Length - Mating 0.390" (9.91mm) |
Contact Type Male Pin | Insulation Height 0.650" (16.51mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 175°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | ¥9,821.25397 | ¥618,739 |
| Unit Price without JCT: | ¥9,821.25397 |
|---|---|
| Unit Price with JCT: | ¥10,803.37937 |

