



2356607-2 | |
|---|---|
DigiKey Part Number | 1734-2356607-2-ND |
Manufacturer | |
Manufacturer Product Number | 2356607-2 |
Description | 4POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2356607-2 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2337306-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2337306-1-ND | ¥202.96700 | Parametric Equivalent |
| 2356607-3 | TE Connectivity Deutsch ICT Connectors | 938 | 1734-2356607-3-ND | ¥647.00000 | Parametric Equivalent |
| 2356607-4 | TE Connectivity Deutsch ICT Connectors | 934 | 1734-2356607-4-ND | ¥666.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥408.74100 | ¥408,741 |
| Unit Price without JCT: | ¥408.74100 |
|---|---|
| Unit Price with JCT: | ¥449.61510 |




