
2-967402-2 | |
|---|---|
DigiKey Part Number | 1734-2-967402-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-967402-2 |
Description | 2,5MM PIN HOUSING ASSY 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-967402-2 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 2 |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Housing Color Gray |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 HB |
Number of Positions 3 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥335.64500 | ¥134,258 |
| Unit Price without JCT: | ¥335.64500 |
|---|---|
| Unit Price with JCT: | ¥369.20950 |

