2 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2382274-1

DigiKey Part Number
1734-2-2382274-1-ND
Manufacturer
Manufacturer Product Number
2-2382274-1
Description
2POS,1.6X0.6,TAB HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Slide-On
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥487.00000¥487
10¥414.00000¥4,140
25¥387.96000¥9,699
50¥369.40000¥18,470
100¥351.77000¥35,177
250¥329.73200¥82,433
600¥309.97833¥185,987
1,200¥295.19000¥354,228
3,000¥276.72400¥830,172
Manufacturers Standard Package
Unit Price without JCT:¥487.00000
Unit Price with JCT:¥535.70000