
1532175-7 | |
---|---|
DigiKey Part Number | 1532175-7-ND |
Manufacturer | |
Manufacturer Product Number | 1532175-7 |
Description | M83513/04-E11N, MCKS-N1-B-31S6Q9 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 1532175-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥29,337.51000 | ¥2,933,751 |
Unit Price without JCT: | ¥29,337.51000 |
---|---|
Unit Price with JCT: | ¥32,271.26100 |