
1-2382274-1 | |
|---|---|
DigiKey Part Number | 1734-1-2382274-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2382274-1 |
Description | 2POS,1.6X0.6,TAB HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2382274-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥487.00000 | ¥487 |
| 10 | ¥414.00000 | ¥4,140 |
| 25 | ¥387.96000 | ¥9,699 |
| 50 | ¥369.40000 | ¥18,470 |
| 100 | ¥351.77000 | ¥35,177 |
| 250 | ¥329.73200 | ¥82,433 |
| 600 | ¥309.97833 | ¥185,987 |
| 1,200 | ¥295.19000 | ¥354,228 |
| 3,000 | ¥276.72400 | ¥830,172 |
| Unit Price without JCT: | ¥487.00000 |
|---|---|
| Unit Price with JCT: | ¥535.70000 |

