0460-229-16141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460-229-16141

DigiKey Part Number
1734-1123-ND
Manufacturer
Manufacturer Product Number
0460-229-16141
Description
CONN PIN NICKEL SOLDER
Customer Reference
Detailed Description
Pin Contact Nickel Solder Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0460-229-16141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.