
RPQ-3-570 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-570-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-570 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 569A, 354.8kW, 52µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 569A, 354.8kW, 52µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥427,316.00000 | ¥427,316 |
| Unit Price without JCT: | ¥427,316.00000 |
|---|---|
| Unit Price with JCT: | ¥470,047.60000 |

