Three Phase (Wye) EMC/EMI Line Filter 60 A 440V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60KEPS10AFPW

DigiKey Part Number
174-60KEPS10AFPW-ND
Manufacturer
Manufacturer Product Number
60KEPS10AFPW
Description
LINE FILTER 440VAC 60A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 60 A 440V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated AC
440V
Current
60 A
Frequency - Operating
50/60Hz
Applications
Converter
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥69,394.00000¥69,394
10¥58,052.00000¥580,520
Manufacturers Standard Package
Unit Price without JCT:¥69,394.00000
Unit Price with JCT:¥76,333.40000