
TX54AA00-1206 | |
|---|---|
DigiKey Part Number | TX54AA00-1206-ND |
Manufacturer | |
Manufacturer Product Number | TX54AA00-1206 |
Description | CONN BACKSH ADPT SZ7-12S 3/4-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.854" (21.70mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 7, 12, 12S | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 3/4-20 UNEF | Base Product Number |

