Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAD14847101-020 | |
|---|---|
DigiKey Part Number | 17-TAD14847101-020-ND |
Manufacturer | |
Manufacturer Product Number | TAD14847101-020 |
Description | CBL 4POS RCPT RA TO RCPT 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14847101-020 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Flame Retardant Non-Corrosive (FRNC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14841111-020 | TE Connectivity AMP Connectors | 0 | 17-TAD14841111-020-ND | ¥5,732.73333 | Parametric Equivalent |
| TAD14845101-020 | TE Connectivity AMP Connectors | 86 | 17-TAD14845101-020-ND | ¥8,160.00000 | Parametric Equivalent |
| 142M1D19020 | METZ CONNECT USA Inc. | 0 | 1849-1295-ND | ¥14,019.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥5,705.77333 | ¥427,933 |
| Unit Price without JCT: | ¥5,705.77333 |
|---|---|
| Unit Price with JCT: | ¥6,276.35066 |




